T0120 4 | C.K Tools

Warding File Round 2nd Cut, 100 mm

Order No.: 03L3444
EAN: 5013969392302
MPN:
T0120 4
T0120 4 C.K Tools Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
5.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2122 €

- Manufactured from special file steel

- Precise Cut

- Second Cut

- Wooden handle

- Blade length 100 mm

- Total length 160 mm

Technical specifications
Version Schlüsselfeile
File shape rund
Abrasive Material Karbonstahl
Chop Hieb 2
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes