T0124P | C.K Tools

Needle File Set of 6

Order No.: 03L3448
EAN: 5013969395501
MPN:
T0124P
T0124P C.K Tools Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
36.3426 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
36.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.3426 €

- Manufactured from special file steel

- Contents: flat, tapered flat, half round, round, triangular, square

- Blade length 100 mm

Technical specifications
Version Feilensatz
File shape verschiedene
Length 200 mm
Abrasive Material Karbonstahl
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes