T1126 | C.K Tools

Sharpening Stone 200x50mm

Order No.: 03L3484
EAN: 5013969069426
MPN:
T1126
T1126 C.K Tools Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4954 €

- Double sided medium/fine silicon carbide sharpening stone, ideal for sharpening chisels, scissors, shears, etc.

- Dimensions: 200 x 50 mm

Technical specifications
Version Schleifstein
Length 200 mm
Abrasive Material Karbonstahl
Logistics
Country of origin CN
Customs tariff number 68043000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes