T3622B | C.K Tools
Snipe nose pliers, L 140 mm, 76 g, T3622B

- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- Serrated inside jaws for secure gripping
- According to ISO 5745
- Length: 140 mm
- Cutting capacities Wire: Hard 1,4 mm / Medium hard: 1,9 mm / Soft: 4,0 mm
Ausführung | Spitzzange | |
Backenlänge | 16 mm | |
ESD-Schutz | No | |
Gewicht | 76 g | |
Länge | 140 mm | |
Schneidkapazität (hart) | 1.4 mm | |
Schneidkapazität (mittelhart) | 1.9 mm | |
Schneidkapazität (weich) | 4 mm | |
VDE-/1000V-geprüft | No |
Ursprungsland | TW |
Zolltarifnummer | 82032000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |