T3626B 8 | C.K Tools
Snipe nose pliers, L 200 mm, 224 g, T3626B 8
- Induction hardened jaws for outstanding long term performance
- High alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Heads polished and lacquered for corrosion protection
- Wipe clean PVC handles for added convenience
- Serrated inside jaws for secure gripping
- According to ISO 5745
- Length: 200 mm
- Cutting capacities Wire: Hard 1,6 mm / Medium hard: 2,0 mm / Soft: 4,0 mm
Version | Spitzzange | |
Jaw lenght | 35 mm | |
ESD protection | No | |
Weight | 224 g | |
Length | 200 mm | |
Cutting capicity (hard) | 1.6 mm | |
Cutting capacity (medium-hard) | 2 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |