T3771D 120 | C.K Tools

ESD-round nose pliers, L 130 mm, 52 g, T3771D 120

Order No.: 03L3892
EAN: 5013969986945
MPN:
T3771D 120
Series: SENSOPLUS
T3771D 120 C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
37.0328 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
37.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.0328 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Jaw type: Smooth

- Length of jaws: 20 mm

- Overall length: 130 mm

Technical specifications
Version Rundzange
Jaw lenght 20 mm
ESD protection Yes
Weight 52 g
Length 130 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes