T3772 | C.K Tools

ESD-snipe nose pliers, L 120 mm, 52 g, T3772

Order No.: 03L3893
EAN: 5013969500004
MPN:
T3772
Series: precision
T3772 C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
42.4949 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
42.49 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4949 €
5 pcs.
38.2585 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Jaw type: Smooth

- Length of jaws: 23 mm

- Overall length: 120 mm

Technical specifications
Version Spitzzange
Jaw lenght 23 mm
ESD protection Yes
Weight 52 g
Length 120 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes