T3777 | C.K Tools

Snipe nose pliers, L 145 mm, 83 g, T3777

Order No.: 03L3910
EAN: 5013969500608
MPN:
T3777
Series: precision
T3777 C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
49.2184 € *
Available: 25 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
49.22 € *
Price list
Quantity
Price per unit*
1 pcs.
49.2184 €
5 pcs.
46.2672 €
15 pcs.
44.4941 €
50 pcs.
42.5306 €
150 pcs.
40.7575 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Jaw type: Serrated

- Length of jaws: 40 mm

- Overall length: 145 mm

Technical specifications
Version Spitzzange
Jaw lenght 40 mm
ESD protection No
Weight 83 g
Length 145 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes