T3783D | C.K Tools

ESD-needle nose pliers, L 155 mm, 74 g, T3783D

Order No.: 03L3927
EAN: 5013969982190
MPN:
T3783D
Series: SENSOPLUS
T3783D C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
41.6262 € *
Available: 1 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
41.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.6262 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Jaw type: Smooth

- Length of jaws: 37 mm

- Overall length: 155 mm

Technical specifications
Version Nadelzange
Jaw lenght 37 mm
ESD protection Yes
Weight 74 g
Length 155 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes