T3789 | C.K Tools

Flat nose pliers, L 145 mm, 77 g, T3789

Order No.: 03L3932
EAN: 5013969502206
MPN:
T3789
Series: precision
T3789 C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
51.8007 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
51.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8007 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Jaw type: Smooth

- Length of jaws: 40 mm

- Overall length: 145 mm

Technical specifications
Version Flachzange
Jaw lenght 40 mm
ESD protection No
Weight 77 g
Length 145 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes