T3889 | C.K Tools
ESD-snipe nose pliers, L 152 mm, 86.2 g, T3889
Order No.: 04L1003
EAN: 5013969938890
MPN:
T3889
Unit Price (€ / pc.)
15.8746 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
15.87 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8746 €
10 pcs.
13.9587 €
50 pcs.
13.0067 €
150 pcs.
12.4355 €
500 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light precision pointed pliers
Long, serrated jaws
Rounded outer edges reduce the risk of damage to adjacent components
Safe handling of small components in ultra fine applications (e.g. micro-electronics and precision engineering)
Pliers body made of special tool steel, hardened for long performance
Black burnished surface for corrosion protection and reduced glare
Electrostatically dissipative handles - leakage resistor 10⁸
Two-component handles in convex design for comfortable working
Smooth running return spring for improved comfort during repetitive work
Joint with solid stainless steel rivet
Technical information:
Total length: 152 mm
Head height (from trade to tip): 49 mm
Head width (widest point): 12 mm
Thickness of the tip: 1 mm
Steel thickness: 3 mm
Technical specifications
Version | Spitzzange | |
Jaw lenght | 49 mm | |
ESD protection | Yes | |
Weight | 86.2 g | |
Length | 152 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |