T3890 | C.K Tools
ESD-snipe nose pliers, L 145 mm, 83 g, T3890
Light precision pointed pliers
Short, smooth jaws
Rounded outer edges reduce the risk of damage to adjacent components
Safe handling of small components in ultra-fine applications (e.g. micro-electronics and precision engineering)
Pliers body made of special tool steel, hardened for long performance
Black burnished surface for corrosion protection and reduced glare
Electrostatically dissipative handles - leakage resistor 10⁸
Two component handles in convex design for comfortable working
Smooth running return spring for improved comfort during repetitive work
Joint with solid stainless steel rivet
Technical information:
Total length: 145 mm
Head height (from trade to tip): 31 mm
Head width (widest point): 12 mm
Thickness of the tip: 1 mm
Steel thickness: 3 mm
Version | Spitzzange | |
Jaw lenght | 31 mm | |
ESD protection | Yes | |
Weight | 83 g | |
Length | 145 mm | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |