T3909 5 | C.K Tools

Snipe nose pliers, L 140 mm, 118 g, T3909 5

Order No.: 03L3970
EAN: 5013969511109
MPN:
T3909 5
Series: RedLine
T3909 5 C.K Tools Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
23.2526 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
23.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2526 €

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- According to ISO5745

- Cutting capacities: Wire: Hard: 1,2 mm / Medium hard: 1,6 mm / Soft: >4,0 mm

- Length: 140 mm

Technical specifications
Version Spitzzange
Jaw lenght 44 mm
ESD protection No
Weight 118 g
Length 140 mm
Cutting capicity (hard) 1.2 mm
Cutting capacity (medium-hard) 1.6 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes