T6215A | C.K Tools

Glue Gun 80w Euro Plug

Order No.: 05L6613
EAN: 5013969027815
MPN:
T6215A
T6215A C.K Tools Glue Guns
Image may differ
Unit Price (€ / pc.)
38.7345 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
38.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.7345 €

- Premium quality with high energy heater for fast heating & improved glue flow

- Heat insulated nozzle for safety

- Integral wire stand

- Glue output of up to 21g/min for fast application

- Supplied with two 100 x 11mm general purpose glue sticks

Technical specifications
Version Klebepistole
Voltage 100-240 V
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes