T6216 | C.K Tools
Glue Gun Kit Euro Plug T6216
Order No.: 05L6837
EAN: 5013969978971
MPN:
T6216
Unit Price (€ / pc.)
48.4211 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
48.42 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4211 €
5 pcs.
44.0538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Glue gun, T6216, Carl Kammering
Professional quality glue gun with 80W heater for fast heating and improved glue flow.
Technical specifications
Version | Klebepistolensatz | |
Voltage | 230 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |