T6218 06 | C.K Tools

Glue Sticks 100mm x 11mm Pack Of 6, T6218 06

Order No.: 03L4517
EAN: 5013969031416
MPN:
T6218 06
T6218 06 C.K Tools Glue Guns
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
3.3082 €

- 6 Glue Sticks à 10 g

- Diameter: 11 mm

- Length: 100 mm

- Colour: transparent

Technical specifications
Logistics
Country of origin TW
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes