356002 | C.K Tools
Locksmith hammer, french shape, 300 mm, 300 g, 356002
Order No.: 03L3303
EAN: 5051073560026
MPN:
356002
Unit Price (€ / pc.)
14.3038 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Traditional ash shaft for strength
- Weight: 300 g
Technical specifications
Version | Schlosserhammer, französische Form | |
Weight | 300 g | |
Length | 300 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |