357001 | C.K Tools
Claw hammer, 340 mm, 454 g, 357001
Order No.: 03L3305
EAN: 5051073570018
MPN:
357001
Unit Price (€ / pc.)
44.149 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Single piece drop forged high carbon steel head & shaft - hardened & tempered for superior strength & durability
- Balanced weight design with energy saving claw geometry for improved performance
- Contoured anti-vibe shock absorbing grip system to protect against injury through shock
- Polished & lacquered to protect against corrosion
- Weight: 454g / 16oz
Technical specifications
Version | Klauenhammer | |
Weight | 454 g | |
Length | 340 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |