357002 | C.K Tools
Claw hammer, 363 mm, 568 g, 357002
Order No.: 03L3306
EAN: 5051073570025
MPN:
357002
Unit Price (€ / pc.)
47.838 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
- Single piece drop forged high carbon steel head & shaft - hardened & tempered for superior strength & durability
- Balanced weight design with energy saving claw geometry for improved performance
- Contoured anti-vibe shock absorbing grip system to protect against injury through shock
- Polished & lacquered to protect against corrosion
- Weight: 568g / 20oz
Technical specifications
Version | Klauenhammer | |
Weight | 568 g | |
Length | 363 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |