357005 | C.K Tools

Club hammers, 280 mm, 1361 g, 357005

Order No.: 03L3309
EAN: 5051073570056
MPN:
357005
357005 C.K Tools Hammers
Image may differ
Unit Price (€ / pc.)
46.9217 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
46.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.9217 €

- Single piece drop forged high carbon steel head & shaft - hardened & tempered for superior strength & durability

- Balanced weight design with energy saving claw geometry for improved performance

- Contoured anti-vibe shock absorbing grip system to protect against injury through shock

- Polished & lacquered to protect against corrosion

- Weight: 1361 g / 3lb

Technical specifications
Version Fäustel
Length 280 mm
Weight 1361 g
Logistics
Country of origin TW
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes