T4203 | C.K Tools
Pin hammer, 320 mm, 114 g, T4203
Order No.: 03L3984
EAN: 5013969522105
MPN:
T4203
Unit Price (€ / pc.)
24.5735 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft for durability
- Cross pein for easy starting of small nails & pins
- Weight: 114 g / 4 oz
Technical specifications
Version | Stifthammer | |
Weight | 114 g | |
Length | 320 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |