T4204 08 | C.K Tools
Joiners hammer, 295 mm, 227 g, T4204 08
Order No.: 03L3985
EAN: 5013969522303
MPN:
T4204 08
Unit Price (€ / pc.)
23.8119 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Tough hickory shaft for durability
- Cross pein for easy starting of small nails & pins
- Weight: 227 g / 8 oz
Technical specifications
Version | Schreinerhammer | |
Weight | 227 g | |
Length | 295 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |