T4219A 10 | C.K Tools
Club hammers, 260 mm, 1000 g, T4219A 10
Order No.: 03L3993
EAN: 5013969972825
MPN:
T4219A 10
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Black lacquered to protect against corrosion
- Traditional ash shaft
- Weight: 1000 g / 2.1/2lb
Technical specifications
Version | Fäustel | |
Weight | 1000 g | |
Length | 260 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |