T4227A 0100 | C.K Tools
Locksmith hammer, 260 mm, 100 g, T4227A 0100
Order No.: 03L3995
EAN: 5013969970425
MPN:
T4227A 0100
Unit Price (€ / pc.)
12.7092 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.1979 €
*incl. VAT plus shipping costs
**Subject to prior sale
- According to DIN 1041
- Traditional ash shaft, lacquered
- Grip section with textured non-slip laquer
- Head secured by ring wedge and epoxy resin
- Head length: 80 mm
- Overall length: 260 mm
- Weight: 100 g
Technical specifications
Version | Schlosserhammer | |
Length | 260 mm | |
Weight | 100 g |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |