T4227A 0200 | C.K Tools

Locksmith hammer, 100 mm, 200 g, T4227A 0200

Order No.: 03L3996
EAN: 5013969970432
MPN:
T4227A 0200
T4227A 0200 C.K Tools Hammers
Image may differ
Unit Price (€ / pc.)
10.9004 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
10.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9004 €

- According to DIN 1041

- Traditional ash shaft, lacquered

- Grip section with textured non-slip laquer

- Head secured by ring wedge and epoxy resin

- Head length: 90 mm

- Overall length: 280 mm

- Weight: 200 g

Technical specifications
Version Schlosserhammer
Length 100 mm
Weight 200 g
Logistics
Country of origin IT
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes