T4227A 0300 | C.K Tools
Locksmith hammer, 305 mm, 300 g, T4227A 0300
Order No.: 03L3997
EAN: 5013969970449
MPN:
T4227A 0300
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.50 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5049 €
10 pcs.
15.4105 €
50 pcs.
14.3514 €
150 pcs.
13.7207 €
500 pcs.
13.0305 €
*incl. VAT plus shipping costs
**Subject to prior sale
- According to DIN 1041
- Traditional ash shaft, lacquered
- Grip section with textured non-slip laquer
- Head secured by ring wedge and epoxy resin
- Head length: 103 mm
- Overall length: 305 mm
- Weight: 300 g
Technical specifications
Version | Schlosserhammer | |
Length | 305 mm | |
Weight | 300 g |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |