T4227A 0500 | C.K Tools

Locksmith hammer, 320 mm, 500 g, T4227A 0500

Order No.: 03L3998
EAN: 5013969970456
MPN:
T4227A 0500
T4227A 0500 C.K Tools Hammers
Image may differ
Unit Price (€ / pc.)
21.3486 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.35 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3486 €
5 pcs.
20.0753 €
15 pcs.
19.3018 €
50 pcs.
18.4569 €
150 pcs.
17.6715 €
*incl. VAT plus shipping costs
**Subject to prior sale

- According to DIN 1041

- Traditional ash shaft, lacquered

- Grip section with textured non-slip laquer

- Head secured by ring wedge and epoxy resin

- Head length: 115 mm

- Overall length: 320 mm

- Weight: 500 g

Technical specifications
Version Schlosserhammer
Length 320 mm
Weight 500 g
Logistics
Country of origin IT
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes