T4227A 1000 | C.K Tools
Locksmith hammer, 365 mm, 1000 g, T4227A 1000
Order No.: 03L3999
EAN: 5013969970487
MPN:
T4227A 1000
Unit Price (€ / pc.)
34.2839 € *
Available in 7 Days: 30 pcs. - if ordered today
- According to DIN 1041
- Traditional ash shaft, lacquered
- Grip section with textured non-slip laquer
- Head secured by ring wedge and epoxy resin
- Head length: 135 mm
- Overall length: 365 mm
- Weight: 1000 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locksmith hammer | |
| Length | 365 mm | |
| Weight | 1000 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |