T4232 16 | C.K Tools

Mason's hammer, 185 mm, 454 g, T4232 16

Order No.: 03L4003
EAN: 5013969746907
MPN:
T4232 16
T4232 16 C.K Tools Hammers
Image may differ
Unit Price (€ / pc.)
38.1395 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
38.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.1395 €

- Drop forged high carbon steel head

- Hardened & tempered for superior strength and durability

- Accurately ground chisel end for clean cutting

- Tubular steel shaft - strong & lightweight

- Weight: 454 g / 16 oz

Technical specifications
Version Maurerhammer
Length 185 mm
Weight 454 g
Logistics
Country of origin TW
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes