T4232 20 | C.K Tools
Mason's hammer, 290 mm, 568 g, T4232 20
Order No.: 03L4004
EAN: 5013969306804
MPN:
T4232 20
Unit Price (€ / pc.)
40.2458 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged high carbon steel head
- Hardened & tempered for superior strength and durability
- Accurately ground chisel end for clean cutting
- Tubular steel shaft - strong & lightweight
- Weight: 568 g / 20 oz
Technical specifications
Version | Maurerhammer | |
Length | 290 mm | |
Weight | 568 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |