495033 | C.K Tools

Approach tool for wide range of terminal blocks types, 180 mm, 68 g, 495033

Order No.: 05L6576
EAN: 5051074950338
MPN:
495033
495033 C.K Tools Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
5 pcs.
28.3339 €
*incl. VAT plus shipping costs
**Subject to prior sale

- For the fast and secure seating of data wires into terminals

- Suitable for a wide range of terminal block types

- One step action for automatic seating & trimming of excess wires

- Handle includes wire extractor hook & spudger

- Total length: 180 mm

Technical specifications
Version Anlegewerkzeug
Suitable for Breiten Bereich von Klemmleistentypen
Weight 68 g
Length 180 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes