T4348 2 | C.K Tools

Wrench (1500 V) for pPhotovoltaic connector MC4, T4348 2

Order No.: 05L7078
EAN: 5013969248654
MPN:
T4348 2
T4348 2 C.K Tools Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pck.)
6.5331 € *
Available: 18 pck.
Available in 14 Days: 15 pck.
Leadtime: 2 Weeks **
Total Price:
6.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.5331 €

MC4 Solar spanners, T4348 2, C.K Tools

The T4348 2 is a MC4 Solar spanners for performance: The perfect solution to tighten and disassemble MC4 connectors used in the installation of photovoltaic equipment. Easy to use: Simply insert the spanner pins into the securing clips of the two connectors, release and gently pull apart to separate the two connectors. Durable: Manufactured from reinforced plastic which is durable, light and easy to carry. Universal: Suitable for all common connectors used to extend photovoltaic lines of solar panels, photovoltaic connectors, photovoltaic solar cables, solar generators and solar line connectors.

Technical specifications
Ausführung Schraubenschlüssel (1500 V)
Geeignet für Photovoltaik-Steckverbinder MC4
Logistics
Ursprungsland CN
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes