T5082 | C.K Tools
Suction holder for max. 60 kg, 320 mm, T5082
Order No.: 03L4480
EAN: 5013969974669
MPN:
T5082
Unit Price (€ / pc.)
84.9065 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Lever action, double suction cup designed to lift objects with even surfaces
- Heavy duty construction
- Maximal capacity: 60 kg
- Cup diameter: 120 mm
Technical specifications
Version | Saughalter | |
Suitable for | max. 60 kg | |
Length | 320 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |