C9035L | C.K Tools
Pocket knife, BW 23 mm, L 195 mm, C9035L
Order No.: 03L4538
EAN: 5013969005493
MPN:
C9035L
Unit Price (€ / pc.)
16.0293 € *
Available: 4 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
5 pcs.
14.4109 €
10 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale
- With clip point blade
- Black plastic scales
- Brass rivetted
- Lanyard shackle
- Safety lock
- Length: 110 mm
Technical specifications
Version | Taschenmesser | |
Weight | 75 g | |
Handle Material | Edelstahl | |
Blade width | 23 mm | |
Length | 195 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |