C9036 | C.K Tools
Pocket knife, BW 20 mm, L 160 mm, C9036
Order No.: 03L4539
EAN: 5013969084900
MPN:
C9036
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- With lambfoot blade
- Black plastic scales and locking function
- Brass rivetted
- Length: 95 mm
Technical specifications
Ausführung | Taschenmesser | |
Gewicht | 56 g | |
Griffmaterial | Kunststoff | |
Klingenbreite | 20 mm | |
Länge | 160 mm |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82119300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |