C9037 | C.K Tools

Pocket knife, BW 20 mm, L 160 mm, C9037

Order No.: 03L4540
EAN: 5013969085006
MPN:
C9037
C9037 C.K Tools Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
14.9821 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9821 €

- With spear point blade

- Black plastic scales

- Brass rivetted

- Lanyard shackle

- Length: 95 mm

Technical specifications
Ausführung Taschenmesser
Gewicht 56 g
Griffmaterial Edelstahl
Klingenbreite 20 mm
Länge 160 mm
Logistics
Ursprungsland IT
Zolltarifnummer 82119300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes