T0953-10 | C.K Tools

Blade, for cutter knife with snap-off blade, BW 9 mm, L 90 mm, T0953-10

Order No.: 05L6581
EAN: 5013969699999
MPN:
T0953-10
T0953-10 C.K Tools Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pck.)
5.0932 € *
Available: 1 pck.
Available in 14 Days: 30 pck.
Leadtime: 2 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pck.
5.0932 €
6 pck.
4.5815 €
12 pck.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Pack contains 10 x 9mm blades

- 12 segments per blade

- Razor sharp blades - handle with care

Technical specifications
Version Klinge
Suitable for Cuttermesser mit Abbrechklinge
Weight 24 g
Blade width 9 mm
Length 90 mm
Logistics
Country of origin CN
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes