T0954 | C.K Tools
Cutter knife, retractable, L 100 mm, T0954
Order No.: 04L1012
EAN: 5013969700008
MPN:
T0954
Unit Price (€ / pc.)
16.2435 € *
Available: 8 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
10 pcs.
14.2919 €
50 pcs.
13.3280 €
150 pcs.
12.7330 €
500 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutter Knife, T0954, C.K Tools
Folding utility knife for effortless and accurate cutting
Features
- Greater control and firmer cutting action thanks to the thumb ledge
- Quick release, push button locking mechanism for single handed operation
- Ergonomic, anodised aluminium handle, strong, lightweight & comfortable in use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter knife, retractable | |
| Length | 100 mm | |
| Handle Material | aluminum | |
| Weight | 130 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |