T0955 | C.K Tools
Cutter knife, retractable, L 96 mm, T0955
- Ergonomic, anodised aluminium handle, strong, lightweight & comfortable in use
- Precision engineered, stainless steel blade holder reduces blade wobble during
straight line cuts
- Quick release, push button safety locking mechanism for single handed operation
- Easy firm blade holder mechanism enables blade changes in under 3 seconds
- Thumb ledge for greater control and firmer cutting action
Technical Specifications:
Body: Anodised Aluminium
Blade Material: Stainless steel holder
High carbon steel blade
Size: Closed length: 10,0 cm
Open length: 15,5 cm
Version | Cuttermesser, einklappbar | |
Weight | 207 g | |
Handle Material | Aluminium | |
Length | 96 mm |
Country of origin | TW |
Customs tariff number | 82119300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |