T0956-1 | C.K Tools
Cutter knife with retractable blade, L 150 mm, T0956-1
Order No.: 03L3475
EAN: 5013969700015
MPN:
T0956-1
Unit Price (€ / pc.)
10.8647 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Robust die cast aluminium housing
- Magnetic blade retainer & captive body screw for quick & easy blade changes
- Retractable blade for safe storage
- String/wire cutting notch
- Internal 5 blade storage compartment
- Including 10 high performance blades in dispenser
- Blade thickness 0,6 mm
Technical specifications
Version | Cuttermesser mit einziehbarer Klinge | |
Weight | 98 g | |
Handle Material | Aluminium | |
Length | 150 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |