T0956-2 | C.K Tools
Cutter knife, non-retractable, L 135 mm, T0956-2
Order No.: 03L3476
EAN: 5013969700022
MPN:
T0956-2
Unit Price (€ / pc.)
8.7346 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Robust die cast aluminium housing
- Magnetic blade retainer & captive body screw for quick & easy blade changes
- String/wire cutting notch
- Internal 5 blade storage compartment
- Including 10 high performance blades in dispenser
- Blade thickness 0,6 mm
Technical specifications
Ausführung | Cuttermesser, nicht einziehbar | |
Gewicht | 72 g | |
Griffmaterial | Aluminium | |
Länge | 135 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82119300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |