T0957-2 | C.K Tools
Cutter knife with 2 component handle, L 135 mm, T0957-2
Order No.: 03L3478
EAN: 5013969700046
MPN:
T0957-2
Unit Price (€ / pc.)
12.852 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Robust, die cast aluminium housing
- Safety interlocking design to prevent the blade slipping through the body joint
- Ergonomically designed, soft grip handle for increased comfort & control
- Magnetic blade retainer & captive body screw for quick & easy blade changes
- String/wire cutting notch for convenience
- Internal 5 blade storage compartment
- Including 10 high performance blades in dispenser
- Blade thickness 0,6 mm
Technical specifications
Version | Cuttermesser mit 2 Komponentengriff | |
Weight | 83 g | |
Handle Material | Aluminium | |
Length | 135 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82119300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |