T9735USB | C.K Tools

LED construction spotlight, rechargeable, 10 W, 700 lm, 360°, T9735USB

Order No.: 05L6832
EAN: 5013969246599
MPN:
T9735USB
T9735USB C.K Tools Luminaires and Light Fixtures
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
29.9761 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
29.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9761 €

Rechargeable LED Site Light, T9735USB, Carl Kammering

The perfect Site Light for those confined spaces - with it's 360 degree adjustable head and magnetic base, the compact T9735USB offers flexibility when in restricted spaces.

Technical specifications
Radiation angle 360 °
Version LED Baustrahler
Colour gelb
Power 10 W
Luminous flux 700 lm
Degree of protection (IP) IP65
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes