T9740 | C.K Tools

LED construction spotlight, 18 V, 5000 lm, T9740

Order No.: 05L7116
EAN: 5013969249576
MPN:
T9740
T9740 C.K Tools Luminaires and Light Fixtures Image 1
T9740 C.K Tools Luminaires and Light Fixtures Image 2
T9740 C.K Tools Luminaires and Light Fixtures Image 3
Image may differ
Unit Price (€ / pc.)
115.2039 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
115.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.2039 €

LED site light, T9740, C.K Tools

The T9740 is a high powered site light with adjustable LED. Heavy duty IK08 rated design for increased impact resistance. Tactile on/ off switch with +/- brightness function. CKlearView LED for accurate colour rendering. 4 x selectable power output (5000, 3750, 2500 and 1250lm). Integrated pivot stand to adjust working angle. IP65 rated against dust and water ingress. Threaded base for tripod mounting. Battery level indicator. Compatible with standard 18 V power tool batteries using the included adaptors (eg. Bosch, Dewalt, Makita, Metabo and Milwaukee).

Technical specifications
Version LED Baustrahler
Width 341 mm
Colour schwarz/gelb
Height 263 mm
Length 182 mm
Luminous flux 5000 lm
Rated voltage 18 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85131000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes