T9741 | C.K Tools
LED construction spotlight, 18 V, 10000 lm, T9741
Order No.: 05L7117
EAN: 5013969249583
MPN:
T9741
Unit Price (€ / pc.)
139.587 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
LED site light, T9741, C.K Tools
The T9741 is a high powered site light with adjustable LED. Heavy duty IK08 rated design for increased impact resistance. Tactile on/ off switch with +/- brightness function. CKlearView LED for accurate colour rendering. 4 x selectable power output (5000, 3750, 2500 and 1250lm). Integrated pivot stand to adjust working angle. IP65 rated against dust and water ingress. Threaded base for tripod mounting. Battery level indicator. Compatible with standard 18 V power tool batteries using the included adaptors (eg. Bosch, Dewalt, Makita, Metabo and Milwaukee).
Technical specifications
Version | LED Baustrahler | |
Width | 341 mm | |
Colour | schwarz/gelb | |
Height | 263 mm | |
Length | 182 mm | |
Luminous flux | 10000 lm | |
Rated voltage | 18 V | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |