T1130 | C.K Tools
Permanent marker, black, 1 mm, L 140 mm, for wet/greasy and sandy conditions, T1130
Order No.: 04L1056
EAN: 5013969249071
MPN:
T1130
Unit Price (€ / pc.)
1.1781 € *
Available: 53 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0591 €
50 pcs.
0.9401 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Permanent markers, T1130-TUB, C.K Tools
Features
- Quick drying ink - dries within 5 seconds on most surfaces, eliminating smudges
- Waterproof - for writing in wet, greasy and gritty conditions
- 1 mm Bullet Nib - fine bullet nib design for access to tight spots, imprinting a 1 mm line
- Premium quality acrylic nib - non-toxic, low odour, job site ready
- Permanent - indelible ink for writing permanently or semi-permanently on a wide variety of surfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | permanent marker | |
| Colour | black | |
| Line Thickness | 1 mm | |
| Suitable for | wet/greasy and sandy conditions | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 96082000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |