Z1123 | C.K Tools
ESD ball pen, L 142 mm, for all material surfaces, Z1123
Order No.: 04L1007
EAN: 5013969984453
MPN:
Z1123
Unit Price (€ / pc.)
4.7243 € *
Available: 21 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1650 €
100 pcs.
3.6533 €
250 pcs.
3.5105 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD Ball Pen, Z1123, C.K Tools
Made of dissipative material
Features
- ESD Compliant ball pen for the safe marking of sensitive electronic components
Technical specifications
Suitable for | alle Materialoberflächen | |
Length | 142 mm | |
Product type | ESD-Kugelschreiber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96081092 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |