T5600 | C.K Tools
Inspection camera, LED, 720 pixel, C.K Tools, T5600
Order No.: 08L0092
EAN: 5013969248418
MPN:
T5600
Unit Price (€ / pc.)
99.9600 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Mighty scope inspection camera, T5600, C.K Tools
The MightyScope comes with an onboard Wi-Fi hotspot that will stream in high resolution with a wireless range of up to 15m (50ft). The bright white LEDs can be adjusted from the app to view in complete darkness when pushed into dark and confined spaces. This helps you investigate and diagnose problems.
Features
- High resolution real time HD viewing with the ability to save photos and videos direct to your smart device gallery
- In the MightyScope app settings, select to have the image view either normal view or always up
- Digital zoom will give you a close up view from your MightyScope camera
- When the back cap is screwed on, the MightyScope is IP67 rated
Technical specifications
Resolution | 720 Pixel | |
Version | LED | |
illuminated | Yes | |
Product type | Inspektionskamera | |
Interfaces | USB-C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |