T5911 20 | C.K Tools

Inspection Mirror, 24mm Mirror Diameter, with Swivel Head

Order No.: 03L4859
EAN: 5013969051162
MPN:
T5911 20
T5911 20 C.K Tools Mirrors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Telescopic mirror, 5913 32
Telescopic mirror, 5913 32
Order No.: 07L2604
Manufacturer: C.K Tools
per pc. 14.2086 € *

Inspection Mirror, T5911 20, C.K Tools

Telescopic inspection mirrors with pocket clip

Features

  • Made of stainless steel
  • With adjustable joint
Technical specifications
Version Inspektionsspiegel
diameter 24 mm
Length 164 mm
Weight 24 g
Logistics
Country of origin TW
Customs tariff number 70099200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 07L2604

Manufacturer SKU:

 T5913 32

 

Available: 5 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
14.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.2086 €
10 pcs.
12.4950 €
50 pcs.
11.6501 €
150 pcs.
11.1265 €
500 pcs.
10.5672 €