T5912 38 | C.K Tools
Telescopic mirror, 5912 38, 685/125 mm, 38 mm, 50 g
Order No.: 07L2600
EAN: 5013969051179
MPN:
T5912 38
5013969051179
Unit Price (€ / pc.)
13.2685 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-21
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
10 pcs.
11.6739 €
50 pcs.
10.8647 €
150 pcs.
10.4006 €
500 pcs.
9.8651 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telescopic mirrors, type C.K 5912.
With ball head joint and pocket clip.
Technical attributes (type, length in extracted/retracted state, mirror diameter, weight): 5912 38, 685/125 mm, 38 mm, 50 g
Technical specifications
Version | Teleskopspiegel | |
diameter | 38 mm | |
Length | 685 mm | |
Weight | 50 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 70099200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |